![](https://assets.lcsc.com/images/lcsc/900x900/20221230_Infineon-Technologies-BTS6163DAUMA1_C69133_front.jpg)
* Images are for reference only
BTS6163DAUMA1
- Manufacturer
- INFINEON TECHNOLOGIES AG
- MFR.Part #
- BTS6163DAUMA1
- JLCPCB Part #
- C69133
- Package
- TO-252-4
- Description
- Power Switch/Driver 1:1 N-Channel 21.5A PG-TO252-5-11
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
BTS6163DAUMA1 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BTS6163DAUMA1 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
BTS6163DAUMA1 symbol, PCB footprint from the free EasyEDA PCB design tool.
BTS6163DAUMA1 datasheets or manufacturer documentation.
Datasheet: BTS6163DAUMA1 Datasheet (PDF)
Minimum: 4
Full Reel: 2500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products