
* Images are for reference only
159LBA050M2EG
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 159LBA050M2EG
- JLCPCB Part #
- C6067402
- Package
- Plugin,D35xL45mm
- Description
- -40℃~+85℃ 10mm 15000uF 2000hrs@85℃ 35mm 38.68mΩ@120Hz 45mm 5.9A@120Hz 50V ±20% Plugin,D35xL45mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.4743
200+
$4.9772
500+
$4.8118
1000+
$4.7299
Welcome back, may I help you?