This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

159LBA016M2BF

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
159LBA016M2BF
JLCPCB Part #
C6067399
Package
Plugin,D22xL42mm
Description
-40℃~+85℃ 10mm 15000uF 16V 2000hrs@85℃ 22mm 3.94A@120Hz 42mm 55.26mΩ@120Hz ±20% Plugin,D22xL42mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.7344
200+ $2.2877
500+ $2.2123
1000+ $2.1737
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons