
* Images are for reference only
IS61VPS102418B-200TQLI-TR
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS61VPS102418B-200TQLI-TR
- JLCPCB Part #
- C6969464
- Package
- LQFP-100(14x20)
- Description
- -40℃~+85℃ 18Mbit 2.5V 220mA 5ns 60mA Auto power-down function、Boundary scan (JTAG) function Parallel Port (Parallel) LQFP-100(14x20) SRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991B2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.1564
200+
$11.6343
500+
$11.2457
800+
$11.0529
Related Products

IS61LPS102418B-200TQLI-TR
ISSI(Integrated Silicon Solution)
$15.5531

IS61LPS102418A-200TQLI-TR
ISSI(Integrated Silicon Solution)
$46.4392

IS61VPS102418B-250TQL-TR
ISSI(Integrated Silicon Solution)
$16.3513

CY7C1371KV33-100AXC
Infineon/Cypress Semicon
$2.5585

CY7C1328G-133AXIKJ
Infineon/Cypress Semicon
$0.4915

CY7C1370KV25-167AXC
Infineon/Cypress Semicon
$2.6613
Welcome back, may I help you?