This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image

* Images are for reference only

6R3AVCA331M0606E20

Extended
Manufacturer
APAQ Tech
MFR.Part #
6R3AVCA331M0606E20
JLCPCB Part #
C20415680
Package
SMD,D6.3xL5.8mm
Description
-55℃~+105℃ 20mΩ@300kHz 330uF 3A@100kHz 5.8mm 6.3V 6.3mm Polymer ±20% SMD,D6.3xL5.8mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1200

Minimum: 1

Full Reel: 1200

$0.01

Add To List

Available Order Qty: 1200

In-stock Item Pricing

Qty Unit Price
1+ $0.1062
50+ $0.0845
150+ $0.0737
1200+ $0.0656
2400+ $0.0590
4800+ $0.0558

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons