
* Images are for reference only
6EDL04I06PT
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 6EDL04I06PT
- JLCPCB Part #
- C533113
- Package
- SO-28-300mil
- Description
- -40℃~+105℃ 1.3mA 1.7V~2.4V 13V~17.5V 165mA 26ns 375mA 530ns 530ns 6 60ns 700mV~1.1V IGBT Three Phase Under Voltage Protection、Over Current Protection SO-28-300mil Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.6513
10+
$1.3855
30+
$1.2389
100+
$0.9570
500+
$0.8828
1000+
$0.8506
Related Products
Welcome back, may I help you?