
* Images are for reference only
EFM32WG895F64-B-BGA120R
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32WG895F64-B-BGA120R
- JLCPCB Part #
- C6033305
- Package
- BGA-120(7x7)
- Description
- -40℃~+85℃ 1.98V~3.8V 12bit 12bit 32 Bit 32KB 48MHz 64KB 93 ARM Cortex-M4F Built-in FLASH BGA-120(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.8631
200+
$4.3349
500+
$4.1896
1000+
$4.1185
Related Products

EFM32WG295F64-B-BGA120R
SKYWORKS/SILICON LABS
$6.8480

EFM32WG995F64-B-BGA120R
SKYWORKS/SILICON LABS
$7.7314

EFM32WG895F64-B-BGA120
SKYWORKS/SILICON LABS
$18.4249

EFM32GG395F512G-E-BGA120
SKYWORKS/SILICON LABS
$15.9506

EFM32WG995F256-B-BGA120R
SKYWORKS/SILICON LABS
$16.3285

EFM32GG12B510F1024GL120-AR
SKYWORKS/SILICON LABS
$13.9156
Welcome back, may I help you?