This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EFM32WG895F64-B-BGA120

Extended
Manufacturer
SKYWORKS/SILICON LABS
MFR.Part #
EFM32WG895F64-B-BGA120
JLCPCB Part #
C6612054
Package
BGA-120(7x7)
Description
-40℃~+85℃ 1.98V~3.8V 12bit 12bit 32 Bit 32KB 48MHz 64KB 93 ARM Cortex-M4F Built-in FLASH BGA-120(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 260

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $18.3731
260+ $7.3312
520+ $7.0864
1040+ $6.9657
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons