
* Images are for reference only
EFM32GG395F512G-E-BGA120
Extended
- Manufacturer
- SKYWORKS/SILICON LABS
- MFR.Part #
- EFM32GG395F512G-E-BGA120
- JLCPCB Part #
- C6189970
- Package
- BGA-120(7x7)
- Description
- -40℃~+85℃ 1.98V~3.8V 128KB 12bit 12bit 32 Bit 48MHz 512KB 93 ARM Cortex-M3 Built-in FLASH BGA-120(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 5A992C
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 260
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8708
260+
$6.3333
520+
$6.1211
1040+
$6.0167
Related Products

EFM32GG995F512G-E-BGA120
SKYWORKS/SILICON LABS
$10.6272

EFM32GG295F512G-E-BGA120
SKYWORKS/SILICON LABS
$9.7224

EFM32GG395F512G-E-BGA120R
SKYWORKS/SILICON LABS
$10.3508

EFM32GG11B820F2048GL120-A
SKYWORKS/SILICON LABS
$15.4161

EFM32WG895F64-B-BGA120R
SKYWORKS/SILICON LABS
$10.8088

EFM32GG12B410F1024IL120-A
SKYWORKS/SILICON LABS
$23.6038