
* Images are for reference only
ECASD41E106M040KH0
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- ECASD41E106M040KH0
- JLCPCB Part #
- C6029893
- Package
- 2917
- Description
- -40℃~+125℃ 1.6A@100kHz 1000hrs@125℃ 10uF 25V 2mm 40mΩ Polymer ±20% 2917 Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4557
200+
$0.5816
500+
$0.5624
1000+
$0.5527
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?