
* Images are for reference only
18R105C
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- 18R105C
- JLCPCB Part #
- C6983693
- Package
- Plugin,D13.7xL13mm
- Description
- 1mH 1Ω 440mA ±10% Plugin,D13.7xL13mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0550
200+
$0.4211
500+
$0.4082
1000+
$0.4001
Welcome back, may I help you?