This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC7BW-48S33S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC7BW-48S33S
JLCPCB Part #
C6029866
Package
DIP,50.8x25.4mm
Description
1 1.5kV 18V~75V 18W 3.3V 5.5A 88% DIP,50.8x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 12

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $103.2749
204+ $41.2082
504+ $39.8307
996+ $39.1499

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons