This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

EC3SB-12S12S

Extended
Manufacturer
Cincon Electronics Co. LTD
MFR.Part #
EC3SB-12S12S
JLCPCB Part #
C6029770
Package
SMD-6P,25.4x25.4mm
Description
1 1.25A 1.5kV 12V 15W 88% 9V~18V SMD-6P,25.4x25.4mm Isolated Power Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $74.9458
200+ $29.9038
500+ $28.9049
1000+ $28.4111
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons