
* Images are for reference only
SXT22418AA48-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418AA48-26.000M
- JLCPCB Part #
- C6315637
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 18pF 26MHz 80Ω ±50ppm ±50ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6658
200+
$0.2654
500+
$0.2573
1000+
$0.2525
Related Products

SXT22418AA48-16.000M
Suntsu Electronics, Inc.
$0.8555

SXT22418AA38-26.000M
Suntsu Electronics, Inc.
$0.6642

SXT22414AA48-26.000M
Suntsu Electronics, Inc.
$0.8234

SXT22414AA17-24.000M
Suntsu Electronics, Inc.
$0.9569

SXT22418DB17-22.1184M
Suntsu Electronics, Inc.
$1.0566

SXT22413DD38-50.000M
Suntsu Electronics, Inc.
$1.3942