
* Images are for reference only
SXT32416CB17-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32416CB17-18.432M
- JLCPCB Part #
- C5940465
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 16pF 18.432MHz 70Ω ±25ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6682
200+
$0.2667
500+
$0.2586
1000+
$0.2538
Related Products

SXT32410CB17-18.432M
Suntsu Electronics, Inc.
$0.6794

SXT32416CC17-18.432M
Suntsu Electronics, Inc.
$0.6874

SXT22416CB17-18.432M
Suntsu Electronics, Inc.
$1.1387

SXT32416DA27-22.1184M
Suntsu Electronics, Inc.
$1.0215

SXT32411BA07-26.000M
Suntsu Electronics, Inc.
$0.6457

SXT32413DD38-22.1184M
Suntsu Electronics, Inc.
$1.2994
Welcome back, may I help you?