
* Images are for reference only
SXT3248EB27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248EB27-14.7456M
- JLCPCB Part #
- C7391560
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.7456MHz 8pF ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9399
200+
$0.3760
500+
$0.3631
1000+
$0.3567
Related Products

SXT3248EB07-14.7456M
Suntsu Electronics, Inc.
$0.9351

SXT3248BB27-14.7456M
Suntsu Electronics, Inc.
$1.0813

SXT3248DB27-14.7456M
Suntsu Electronics, Inc.
$0.8949

SXT32416CB38-16.384M
Suntsu Electronics, Inc.
$1.0765

FA-238 24.0000MD-B
Seiko Epson
$0.4849

SXT32418FA07-18.432M
Suntsu Electronics, Inc.
$0.8676
Welcome back, may I help you?