
* Images are for reference only
SXT3248FC27-14.7456M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FC27-14.7456M
- JLCPCB Part #
- C7391976
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.7456MHz 8pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0090
200+
$0.4033
500+
$0.3905
1000+
$0.3824
Related Products

SXT3248FC07-14.7456M
Suntsu Electronics, Inc.
$1.0042

SXT3248DC27-14.7456M
Suntsu Electronics, Inc.
$0.9062

SXT3248FA27-14.7456M
Suntsu Electronics, Inc.
$0.9865

SXT32418EA16-12.000M
Suntsu Electronics, Inc.
$0.9849

SXT32417DD16-25.000M
Suntsu Electronics, Inc.
$1.0283

SXT32420CA07-14.31818M
Suntsu Electronics, Inc.
$0.6668
Welcome back, may I help you?