
* Images are for reference only
SXT3248FB17-19.200M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248FB17-19.200M
- JLCPCB Part #
- C5974279
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 19.2MHz 70Ω 8pF ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3611
200+
$0.5429
500+
$0.5251
1000+
$0.5171
Related Products

SXT3248CB17-19.200M
Suntsu Electronics, Inc.
$1.2919

SXT32418FB17-19.200M
Suntsu Electronics, Inc.
$1.2323

SXT3248FB27-19.200M
Suntsu Electronics, Inc.
$1.3611

SXT32418FA07-32.000M
Suntsu Electronics, Inc.
$1.2113

XC32M4-16.000-F10NJDTK
HCI
$0.4006

SXT32412DB16-16.384M
Suntsu Electronics, Inc.
$1.1404
Welcome back, may I help you?