
* Images are for reference only
SXT32412FE16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FE16-12.288M
- JLCPCB Part #
- C5936133
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 12pF ±10ppm ±15ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6883
200+
$0.2750
500+
$0.2654
1000+
$0.2622
Related Products

SXT32412FB16-12.288M
Suntsu Electronics, Inc.
$0.6674

SXT32418FE16-12.288M
Suntsu Electronics, Inc.
$0.8974

SXT32412FD16-12.288M
Suntsu Electronics, Inc.
$0.6803

SXT32411BA48-30.000M
Suntsu Electronics, Inc.
$0.9858

SXT32420CA16-14.7456M
Suntsu Electronics, Inc.
$0.7269

SXT3248DC38-44.000M
Suntsu Electronics, Inc.
$2.0889