
* Images are for reference only
SXT2248CB27-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248CB27-26.000M
- JLCPCB Part #
- C6318560
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 26MHz 80Ω 8pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0224
200+
$0.4087
500+
$0.3941
1000+
$0.3877
Related Products

SXT2248CB27-20.000M
Suntsu Electronics, Inc.
$1.2291

SXT2248CB17-26.000M
Suntsu Electronics, Inc.
$1.0208

SXT3248CB27-26.000M
Suntsu Electronics, Inc.
$1.1807

SXT22417DC48-12.000M
Suntsu Electronics, Inc.
$1.1855

SXT22410DD17-25.000M
Suntsu Electronics, Inc.
$0.7656

SXT22414AA48-14.31818M
Suntsu Electronics, Inc.
$1.1177
Welcome back, may I help you?