* Images are for reference only
CMR08F473GPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR08F473GPDR
- JLCPCB Part #
- C5969702
- Package
- -
- Description
- ±2% 500V 0.047uF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR08F473GPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR08F473GPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR08F473GPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR08F473GPDR datasheets or manufacturer documentation.
Datasheet: CMR08F473GPDR Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
150273J630CC
Cornell Dubilier Electronics
$1.416
-
160104J160C-F
Cornell Dubilier Electronics
$0.6915
-
CD15FD241FO3
Cornell Dubilier Electronics
$5.8605
-
MIN02-003DC300J-F
Cornell Dubilier Electronics
$5.4345
-
382LX123M080A082
Cornell Dubilier Electronics
$21.774
-
CD19FD821FO3
Cornell Dubilier Electronics
$8.904