* Images are for reference only
CMR07F562JPDR
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR07F562JPDR
- JLCPCB Part #
- C5599125
- Package
- -
- Description
- ±5% 500V 5600pF - Mica and PTFE Capacitors ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
CMR07F562JPDR technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part CMR07F562JPDR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
CMR07F562JPDR symbol, PCB footprint from the free EasyEDA PCB design tool.
CMR07F562JPDR datasheets or manufacturer documentation.
Datasheet: CMR07F562JPDR Datasheet (PDF)
Minimum: 1
Full Reel: 7
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
AFK477M10F24VT-F
Cornell Dubilier Electronics
$1.032
-
SLP471M450H4P3
Cornell Dubilier Electronics
$2.2845
-
225P56491YD3
Cornell Dubilier Electronics
$3.075
-
FCP0603C222G-K1
Cornell Dubilier Electronics
$0.2103
-
AHA476M25E16T-F
Cornell Dubilier Electronics
$0.3998
-
CDV30EH430GO3
Cornell Dubilier Electronics
$47.6115