
* Images are for reference only
SXT3248DA17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT3248DA17-14.31818M
- JLCPCB Part #
- C5966225
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.31818MHz 8pF ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7514
200+
$0.2999
500+
$0.2903
1000+
$0.2854
Related Products

SXT3248BA17-14.31818M
Suntsu Electronics, Inc.
$0.9980

SXT3248DA16-14.31818M
Suntsu Electronics, Inc.
$0.7498

SXT3248EA17-14.31818M
Suntsu Electronics, Inc.
$0.7965

SXT32412EE17-27.120M
Suntsu Electronics, Inc.
$0.9335

SXT32421CB27-11.0592M
Suntsu Electronics, Inc.
$0.6724

SXT3248BB38-26.000M
Suntsu Electronics, Inc.
$1.1528
Welcome back, may I help you?