
* Images are for reference only
SXT22418EC48-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418EC48-16.000M
- JLCPCB Part #
- C7037448
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 100Ω 16MHz 18pF ±15ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9833
200+
$0.3921
500+
$0.3792
1000+
$0.3728
Related Products

SXT22418CC48-16.000M
Suntsu Electronics, Inc.
$0.9705

SXT22418EC48-26.000M
Suntsu Electronics, Inc.
$0.7648

SXT22410EC48-16.000M
Suntsu Electronics, Inc.
$1.5504

ABM10W-16.0000MHZ-8-R80-D2X-T3
Abracon LLC
$0.7632

SXT2247AA17-16.000M
Suntsu Electronics, Inc.
$0.7102

SXT22412CA17-32.000M
Suntsu Electronics, Inc.
$1.1584
Welcome back, may I help you?