
* Images are for reference only
SXT32417EC17-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417EC17-14.31818M
- JLCPCB Part #
- C7346115
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 14.31818MHz 17pF ±15ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8006
200+
$0.3190
500+
$0.3093
1000+
$0.3045
Related Products

SXT32418EC17-14.31818M
Suntsu Electronics, Inc.
$0.8006

SXT32417ED17-14.31818M
Suntsu Electronics, Inc.
$0.8135

SXT32417CC17-14.31818M
Suntsu Electronics, Inc.
$0.7023

SXT3248EE27-18.432M
Suntsu Electronics, Inc.
$1.4819

SXT32417DC48-32.000M
Suntsu Electronics, Inc.
$1.3176

SXT32416CC16-22.1184M
Suntsu Electronics, Inc.
$1.0019
Welcome back, may I help you?