
* Images are for reference only
SXT32418CC17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CC17-12.288M
- JLCPCB Part #
- C5964749
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12.288MHz 18pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7040
200+
$0.2810
500+
$0.2729
1000+
$0.2681
Related Products

SXT32418CB17-12.288M
Suntsu Electronics, Inc.
$0.6911

SXT32418FC17-12.288M
Suntsu Electronics, Inc.
$0.8752

SXT32418CC16-12.288M
Suntsu Electronics, Inc.
$0.7024

SXT32412FA07-27.000M
Suntsu Electronics, Inc.
$1.2142

SXT3248ED16-22.1184M
Suntsu Electronics, Inc.
$1.3466

SXT32418BB38-11.0592M
Suntsu Electronics, Inc.
$0.6556
Welcome back, may I help you?