
* Images are for reference only
SXT32418FC17-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418FC17-12.288M
- JLCPCB Part #
- C5965577
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 100Ω 12.288MHz 18pF ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8710
200+
$0.3488
500+
$0.3359
1000+
$0.3311
Related Products

SXT32418FA17-12.288M
Suntsu Electronics, Inc.
$0.8421

SXT32418DC17-12.288M
Suntsu Electronics, Inc.
$0.7441

SXT32418FC27-12.288M
Suntsu Electronics, Inc.
$0.8727

SXT32419BA48-14.31818M
Suntsu Electronics, Inc.
$0.6509

SXT32416DA38-13.000M
Suntsu Electronics, Inc.
$0.9369

SXT3248DC48-48.000M
Suntsu Electronics, Inc.
$1.2358