
* Images are for reference only
SXT32418CC16-12.288M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32418CC16-12.288M
- JLCPCB Part #
- C7345801
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 100Ω 12.288MHz 18pF ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7024
200+
$0.2810
500+
$0.2713
1000+
$0.2665
Related Products

SXT32418FC16-12.288M
Suntsu Electronics, Inc.
$0.8735

SXT32418CC17-12.288M
Suntsu Electronics, Inc.
$0.7040

SXT32418EC16-12.288M
Suntsu Electronics, Inc.
$0.8009

SXT32410EA48-36.000M
Suntsu Electronics, Inc.
$1.5920

SXT32418FD16-24.576M
Suntsu Electronics, Inc.
$1.0269

SXT32418DA38-32.000M
Suntsu Electronics, Inc.
$0.9010
Welcome back, may I help you?