
* Images are for reference only
SXT32417DA48-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32417DA48-32.000M
- JLCPCB Part #
- C5964049
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 17pF 32MHz 40Ω ±20ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1679
200+
$0.4662
500+
$0.4501
1000+
$0.4437
Related Products

SXT32417BA48-32.000M
Suntsu Electronics, Inc.
$0.7873

SXT22417DA48-32.000M
Suntsu Electronics, Inc.
$1.2276

SXT32417AA48-32.000M
Suntsu Electronics, Inc.
$0.7114

SXT32419DC38-52.000M
Suntsu Electronics, Inc.
$1.0147

SXT32412DA48-14.7456M
Suntsu Electronics, Inc.
$0.7018

SXT32416DB38-14.31818M
Suntsu Electronics, Inc.
$0.7356
Welcome back, may I help you?