
* Images are for reference only
SXT21418FE16-18.432M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21418FE16-18.432M
- JLCPCB Part #
- C7331500
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 18.432MHz 18pF 200Ω ±10ppm ±15ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4596
200+
$0.5829
500+
$0.5635
1000+
$0.5539
Related Products

SXT21418EE16-18.432M
Suntsu Electronics, Inc.
$1.4177

SXT21418FC16-18.432M
Suntsu Electronics, Inc.
$1.4435

SXT21418FA16-18.432M
Suntsu Electronics, Inc.
$1.4257

SXT21412AA07-37.400M
Suntsu Electronics, Inc.
$0.7734

SXT21410FA27-25.000M
Suntsu Electronics, Inc.
$1.2126

SXT21410FC38-24.000M
Suntsu Electronics, Inc.
$2.8175
Welcome back, may I help you?