
* Images are for reference only
CD16FD302JO3F
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CD16FD302JO3F
- JLCPCB Part #
- C5963660
- Package
- -
- Description
- -55℃~+125℃ 11.9mm 13.2mm 3nF 500V ±5% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$8.9265
200+
$3.5623
500+
$3.4434
1000+
$3.3840
Related Products

CD18FD302JO3F
Cornell Dubilier Electronics
$43.5451

CD19FD502JO3F
Cornell Dubilier Electronics
$14.4546

CD15FD301JO3F
Cornell Dubilier Electronics
$4.9082

CMR03F361JOYM
Cornell Dubilier Electronics
$86.0800

CDV16FF821JO3F
Cornell Dubilier Electronics
$3.7566

CD6ED390GO3
Cornell Dubilier Electronics
$24.6177
Welcome back, may I help you?