
* Images are for reference only
SXT32413BB07-27.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB07-27.000M
- JLCPCB Part #
- C5960112
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 13pF 27MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1774
200+
$0.4700
500+
$0.4539
1000+
$0.4474
Related Products

SXT32413BB07-20.000M
Suntsu Electronics, Inc.
$0.9045

SXT32413BB07-24.000M
Suntsu Electronics, Inc.
$1.2953

SXT32413BB17-27.000M
Suntsu Electronics, Inc.
$1.2647

SXT3248FE48-32.000M
Suntsu Electronics, Inc.
$1.3971

SXT3248ED16-37.400M
Suntsu Electronics, Inc.
$1.0612

SXT32410EB38-14.31818M
Suntsu Electronics, Inc.
$1.1758
Welcome back, may I help you?