
* Images are for reference only
SXT2149BA17-32.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BA17-32.000M
- JLCPCB Part #
- C7097939
- Package
- SMD2016-4P
- Description
- -10℃~+70℃ 100Ω 32MHz 9pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7923
200+
$0.3166
500+
$0.3070
1000+
$0.3006
Related Products

SXT2249BA17-32.000M
Suntsu Electronics, Inc.
$1.3917

SXT2149BA16-32.000M
Suntsu Electronics, Inc.
$0.7827

SXT2149BB17-32.000M
Suntsu Electronics, Inc.
$0.9144

ECS-240-8-37B2-CKM-TR
ECS
$0.5496

SXT21410FA38-30.000M
Suntsu Electronics, Inc.
$1.2535

SXT21418AA16-50.000M
Suntsu Electronics, Inc.
$1.4271