
* Images are for reference only
SXT2149BA48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2149BA48-24.000M
- JLCPCB Part #
- C6517268
- Package
- SMD2016-4P
- Description
- -40℃~+85℃ 120Ω 24MHz 9pF ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3176
200+
$0.5268
500+
$0.5090
1000+
$0.4994
Related Products

SXT2149BA48-26.000M
Suntsu Electronics, Inc.
$1.5544

SXT2149BA48-25.000M
Suntsu Electronics, Inc.
$1.5544

SXT2149BA48-20.000M
Suntsu Electronics, Inc.
$1.7090

SXT2148EE48-25.000M
Suntsu Electronics, Inc.
$0.9182

SXT21410EA48-26.000M
Suntsu Electronics, Inc.
$1.1501

SXT21412ED17-26.000M
Suntsu Electronics, Inc.
$1.6446
Welcome back, may I help you?