
* Images are for reference only
SXT32414BA27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32414BA27-14.31818M
- JLCPCB Part #
- C5959779
- Package
- SMD3225-4P
- Description
- -20℃~+70℃ 100Ω 14.31818MHz 14pF ±30ppm ±50ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0011
200+
$0.4005
500+
$0.3876
1000+
$0.3795
Related Products

SXT32419BA27-14.31818M
Suntsu Electronics, Inc.
$0.6491

SXT22414BA27-14.31818M
Suntsu Electronics, Inc.
$1.1319

SXT32414AA27-14.31818M
Suntsu Electronics, Inc.
$0.9850

SXT3248AA17-26.000M
Suntsu Electronics, Inc.
$1.1222

SXT32412DD48-12.288M
Suntsu Electronics, Inc.
$0.6249

SXT32422AA38-25.000M
Suntsu Electronics, Inc.
$0.9591
Welcome back, may I help you?