
* Images are for reference only
SXT32412FB17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FB17-24.000M
- JLCPCB Part #
- C5959156
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 24MHz 50Ω ±10ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0390
200+
$0.4156
500+
$0.4011
1000+
$0.3947
Related Products

SXT32412FB17-27.000M
Suntsu Electronics, Inc.
$1.2613

SXT32412FE17-24.000M
Suntsu Electronics, Inc.
$1.5383

SXT32412FB17-44.000M
Suntsu Electronics, Inc.
$2.2019

SXT32412CC38-52.000M
Suntsu Electronics, Inc.
$0.9826

SXT32412FB17-13.560M
Suntsu Electronics, Inc.
$1.2258

SXT32422AA48-40.000M
Suntsu Electronics, Inc.
$1.0422
Welcome back, may I help you?