
* Images are for reference only
SXT22417CB17-20.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22417CB17-20.000M
- JLCPCB Part #
- C7036346
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 17pF 20MHz 80Ω ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0311
200+
$0.4118
500+
$0.3989
1000+
$0.3909
Related Products

SXT22411CB17-20.000M
Suntsu Electronics, Inc.
$0.9651

SXT32417CB17-20.000M
Suntsu Electronics, Inc.
$0.8123

SXT22418CB17-20.000M
Suntsu Electronics, Inc.
$0.9185

SXT22412EB16-14.31818M
Suntsu Electronics, Inc.
$1.3302

SXT22419DB17-30.000M
Suntsu Electronics, Inc.
$2.6411

FH3740007
Diodes Incorporated
$0.9378