
* Images are for reference only
SXT32412CC16-16.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC16-16.000M
- JLCPCB Part #
- C5958579
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 12pF 16MHz 70Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8424
200+
$0.3367
500+
$0.3254
1000+
$0.3189
Related Products

SXT32412CC16-26.000M
Suntsu Electronics, Inc.
$0.8424

SXT32412CB16-16.000M
Suntsu Electronics, Inc.
$0.8037

SXT32412CC16-12.000M
Suntsu Electronics, Inc.
$0.7377

FL1200209Q
Diodes Incorporated
$1.0324

SXT32410FE16-26.000M
Suntsu Electronics, Inc.
$1.0453

SXT3248CA38-14.31818M
Suntsu Electronics, Inc.
$0.7200
Welcome back, may I help you?