
* Images are for reference only
SXT32412FC17-24.576M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412FC17-24.576M
- JLCPCB Part #
- C7345209
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 24.576MHz 50Ω ±10ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2966
200+
$0.5174
500+
$0.4997
1000+
$0.4917
Related Products

SXT32412FB17-24.576M
Suntsu Electronics, Inc.
$1.2580

SXT32412FC07-24.576M
Suntsu Electronics, Inc.
$1.2837

SXT32412FA17-24.576M
Suntsu Electronics, Inc.
$1.2211

SXT32410DD07-27.000M
Suntsu Electronics, Inc.
$0.8451

SXT32422BB38-12.288M
Suntsu Electronics, Inc.
$0.6636

C3E-20.000-12-1530-X-R
AKER
$0.4210
Welcome back, may I help you?