
* Images are for reference only
SXT22418CC17-30.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22418CC17-30.000M
- JLCPCB Part #
- C7381040
- Package
- SMD2520-4P
- Description
- -10℃~+70℃ 18pF 30MHz 60Ω ±25ppm ±25ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.3752
200+
$0.9482
500+
$0.9160
1000+
$0.9000
Related Products

SXT22418CC16-30.000M
Suntsu Electronics, Inc.
$2.3704

SXT22418EC17-30.000M
Suntsu Electronics, Inc.
$2.5729

SXT22418CC17-20.000M
Suntsu Electronics, Inc.
$0.9273

SXT22417CA17-25.000M
Suntsu Electronics, Inc.
$0.7136

SXT2249BA38-27.120M
Suntsu Electronics, Inc.
$1.2246

SXT22413AA16-14.7456M
Suntsu Electronics, Inc.
$0.6284