
* Images are for reference only
SXT32410EB16-26.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32410EB16-26.000M
- JLCPCB Part #
- C5956913
- Package
- SMD3225-4P
- Description
- -10℃~+60℃ 10pF 26MHz 50Ω ±15ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8798
200+
$0.3513
500+
$0.3400
1000+
$0.3336
Related Products

SXT22410EB16-26.000M
Suntsu Electronics, Inc.
$0.7799

SXT32410EB16-25.000M
Suntsu Electronics, Inc.
$1.0990

SXT32410EE16-26.000M
Suntsu Electronics, Inc.
$0.9427

SXT32419EC07-13.560M
Suntsu Electronics, Inc.
$0.6381

SXT32413AA07-26.000M
Suntsu Electronics, Inc.
$0.6478

SXT32412FC38-20.000M
Suntsu Electronics, Inc.
$1.3117
Welcome back, may I help you?