
* Images are for reference only
SXT32412CC17-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32412CC17-24.000M
- JLCPCB Part #
- C5781941
- Package
- SMD3225-4P
- Description
- -10℃~+70℃ 12pF 24MHz 50Ω ±25ppm ±25ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 11
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8923
200+
$0.3576
500+
$0.3447
1000+
$0.3399
Related Products

SXT32419CB17-24.000M
Suntsu Electronics, Inc.
$0.5686

SXT32418CC17-26.000M
Suntsu Electronics, Inc.
$0.7586

SXT32419CC27-24.000M
Suntsu Electronics, Inc.
$0.5863

SXT32418EA16-18.432M
Suntsu Electronics, Inc.
$0.7796

SXT32410FA17-37.400M
Suntsu Electronics, Inc.
$1.0791

SXT3248EA48-19.200M
Suntsu Electronics, Inc.
$1.3287
Welcome back, may I help you?