
* Images are for reference only
SXT22422CB27-14.31818M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT22422CB27-14.31818M
- JLCPCB Part #
- C5778963
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 120Ω 14.31818MHz 22pF ±25ppm ±30ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1931
200+
$0.4757
500+
$0.4612
1000+
$0.4531
Related Products

SXT22420CB27-14.31818M
Suntsu Electronics, Inc.
$1.1931

SXT22422CB07-14.31818M
Suntsu Electronics, Inc.
$1.1818

SXT22422CB17-14.31818M
Suntsu Electronics, Inc.
$1.1899

SXT22412FB48-18.432M
Suntsu Electronics, Inc.
$1.7397

SXT2248FD27-40.000M
Suntsu Electronics, Inc.
$1.2657

SXT22410FA38-26.000M
Suntsu Electronics, Inc.
$0.8191
Welcome back, may I help you?