This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BG306-06-A-2-0400-L-B

Extended
Manufacturer
Global Connector Technology
MFR.Part #
BG306-06-A-2-0400-L-B
JLCPCB Part #
C5953965
Package
SMD,P=2.54mm
Description
-40℃~+105℃ 1 2.54mm 3A 5mm 6P Gold Surface Mount,Vertical SMD,P=2.54mm Female Headers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.8027
200+ $0.7198
500+ $0.6957
1200+ $0.6845
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons