BF090-35-A-1-N-D
Extended
* Images are for reference only

BF090-35-A-1-N-D

Attributes
Value
MFR.Part #
BF090-35-A-1-N-D
JLCPCB Part #
C6514231
Package
SMD,P=2mm
Description
-40℃~+105℃ 1 1x35P 250V 2A 2mm 35P 4.3mm Copper alloy Gold Square Hole Surface Mount,Vertical Top SMD,P=2mm Female Headers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Female Headers
ManufacturerGlobal Connector Technology
PackageSMD,P=2mm
Circular Hole / Square HoleSquare Hole
Holes Structure1x35P
Operating Temperature-40℃~+105℃
Number of Rows1
Voltage Rating (Max)250V
Insulation Height4.3mm
Number of Positions35P
Contact PlatingGold
Current Rating2A
Pitch2mm
Contact MaterialCopper alloy
Holes DirectionTop
Mounting TypeSurface Mount,Vertical