
* Images are for reference only
SXT32413BB07-27.120M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT32413BB07-27.120M
- JLCPCB Part #
- C7047610
- Package
- SMD3225-4P
- Description
- 0℃~+70℃ 13pF 27.12MHz 50Ω ±30ppm ±30ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9241
200+
$0.3697
500+
$0.3568
1000+
$0.3504
Related Products

SXT32413BA07-27.120M
Suntsu Electronics, Inc.
$0.7843

SXT32411BB07-27.120M
Suntsu Electronics, Inc.
$0.8598

SXT32417BB07-27.120M
Suntsu Electronics, Inc.
$0.8309

830108174209
Wurth Elektronik
$0.6284

SXT32411BB07-11.0592M
Suntsu Electronics, Inc.
$0.7586

SXT3248AA27-29.4912M
Suntsu Electronics, Inc.
$0.9530