
* Images are for reference only
SXT2248ED27-25.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248ED27-25.000M
- JLCPCB Part #
- C5952910
- Package
- SMD2520-4P
- Description
- -20℃~+70℃ 25MHz 80Ω 8pF ±15ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3083
200+
$0.5217
500+
$0.5056
1000+
$0.4959
Related Products

SXT2248ED17-25.000M
Suntsu Electronics, Inc.
$1.3051

SXT2248EC27-25.000M
Suntsu Electronics, Inc.
$1.2938

SXT2248DD27-25.000M
Suntsu Electronics, Inc.
$1.2518

SXT22410CB48-25.000M
Suntsu Electronics, Inc.
$0.7269

SXT22420CA17-13.000M
Suntsu Electronics, Inc.
$0.9094

SXT22420BB16-37.400M
Suntsu Electronics, Inc.
$1.0386
Welcome back, may I help you?