
* Images are for reference only
SXT2248FD48-24.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT2248FD48-24.000M
- JLCPCB Part #
- C5934932
- Package
- SMD2520-4P
- Description
- -40℃~+85℃ 24MHz 80Ω 8pF ±10ppm ±20ppm SMD2520-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7195
200+
$0.2872
500+
$0.2775
1000+
$0.2727
Related Products

SXT2248FD48-26.000M
Suntsu Electronics, Inc.
$0.7195

SXT22418FD48-24.000M
Suntsu Electronics, Inc.
$1.0808

SXT2248FD38-24.000M
Suntsu Electronics, Inc.
$1.3793

SXT22411CA16-22.1184M
Suntsu Electronics, Inc.
$1.2309

SXT2248CA17-30.000M
Suntsu Electronics, Inc.
$1.2099

SXT22417DD27-14.7456M
Suntsu Electronics, Inc.
$0.9340
Welcome back, may I help you?