
* Images are for reference only
SXT21412BA16-40.000M
Extended
- Manufacturer
- Suntsu Electronics, Inc.
- MFR.Part #
- SXT21412BA16-40.000M
- JLCPCB Part #
- C6509512
- Package
- SMD2016-4P
- Description
- -10℃~+60℃ 100Ω 12pF 40MHz ±30ppm ±50ppm SMD2016-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2808
200+
$0.5120
500+
$0.4943
1000+
$0.4862
Related Products

SXT21412BA16-20.000M
Suntsu Electronics, Inc.
$1.1338

SXT21412BA16-50.000M
Suntsu Electronics, Inc.
$1.4472

SXT21411BA16-40.000M
Suntsu Electronics, Inc.
$2.6359

SXT21412CA16-20.000M
Suntsu Electronics, Inc.
$1.1629

SXT21419DD38-18.432M
Suntsu Electronics, Inc.
$1.3809

402F20012IKR
CTS Electronic Components
$1.0014
Welcome back, may I help you?