This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SUS53K50T16-40.000M

Extended
Manufacturer
Suntsu Electronics, Inc.
MFR.Part #
SUS53K50T16-40.000M
JLCPCB Part #
C17670291
Package
SMD5234-6P
Description
-10℃~+60℃ 10mA 40MHz 5V Clipped sine wave ±280ppb SMD5234-6P Temperature Compensated Crystal Oscillators (TCXO) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $49.4887
200+ $19.7474
500+ $19.0871
1000+ $18.7602
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons